16.40' (5.00m) Power Cord Black IEC 320-C13 To Cable H05VV-F
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

IL13-SE-H05-3100-500

DigiKey Part Number
817-1853-ND
Manufacturer
Manufacturer Product Number
IL13-SE-H05-3100-500
Description
CRD 18AWG IEC320-C13 - CBL 16.4'
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
16.40' (5.00m) Power Cord Black IEC 320-C13 To Cable H05VV-F
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity Schaffner
Series
Packaging
Box
Part Status
Active
Style
Female Sockets (Slots) to Leads
1st Connector
IEC 320-C13
2nd Connector
Cable
Number of Conductors
3
Cord Type
H05VV-F
Wire Gauge
18 AWG
Shielding
Unshielded
Length
16.40' (5.00m)
Approval Agency Marking
CB, KC, KEMA, SAA
Approved Countries
Australia, Korea, Netherlands, New Zealand
Color
Black
Voltage Rating
250VAC
Current Rating (Amps)
10A
Operating Temperature
-25°C ~ 70°C
Features
Locking
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 390
Check for Additional Incoming Stock
All prices are in CZK
Box
QuantityUnit PriceExt Price
1587,94000 Kč587,94 Kč
10499,73100 Kč4 997,31 Kč
25468,44840 Kč11 711,21 Kč
50446,09840 Kč22 304,92 Kč
100424,82100 Kč42 482,10 Kč
250398,25312 Kč99 563,28 Kč
500379,27092 Kč189 635,46 Kč
Manufacturers Standard Package
Unit Price without VAT:587,94000 Kč
Unit Price with VAT:711,40740 Kč