
6051.2009 | |
|---|---|
DigiKey Part Number | 486-4999-ND |
Manufacturer | |
Manufacturer Product Number | 6051.2009 |
Description | CORD IEC 320-C13 TO CBL 6.56' |
Manufacturer Standard Lead Time | 29 Weeks |
Customer Reference | |
Detailed Description | 6.56' (2.00m) Power Cord Black IEC 320-C13 To Cable H05VV-F3G1.0 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | SCHURTER Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Style | Female Sockets (Slots) to Leads | |
1st Connector | IEC 320-C13 | |
2nd Connector | Cable | |
Number of Conductors | 3 | |
Cord Type | H05VV-F3G1.0 | |
Wire Gauge | 17 AWG | |
Shielding | Unshielded | |
Length | 6.56' (2.00m) | |
Approval Agency Marking | DEMKO, KEMA, NEMKO, OVE, SEMKO | |
Approved Countries | Austria, Denmark, Netherlands, Norway, Sweden | |
Color | Black | |
Voltage Rating | 125VAC | |
Current Rating (Amps) | 10A | |
Operating Temperature | -25°C ~ 70°C | |
Features | V-Lock | |
Base Product Number | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 284,94000 Kč | 284,94 Kč |
| 10 | 242,10700 Kč | 2 421,07 Kč |
| 25 | 226,93800 Kč | 5 673,45 Kč |
| 80 | 209,05350 Kč | 16 724,28 Kč |
| 160 | 199,07944 Kč | 31 852,71 Kč |
| 320 | 189,58372 Kč | 60 666,79 Kč |
| 560 | 182,25289 Kč | 102 061,62 Kč |
| 1 040 | 174,47319 Kč | 181 452,12 Kč |
| Unit Price without VAT: | 284,94000 Kč |
|---|---|
| Unit Price with VAT: | 344,77740 Kč |






