
HFE/C19-U-O | |
|---|---|
DigiKey Part Number | 285-HFE/C19-U-O-ND |
Manufacturer | |
Manufacturer Product Number | HFE/C19-U-O |
Description | CRD 12AWG IEC320-C19 - CBL 6.56' |
Manufacturer Standard Lead Time | 42 Weeks |
Customer Reference | |
Detailed Description | 6.56' (2.00m) Power Cord Black IEC 320-C19 To Cable SJT |
Datasheet | Datasheet |
Category | Wire Gauge 12 AWG |
Manufacturer TDK-Lambda | Shielding Unshielded |
Series | Length 6.56' (2.00m) |
Packaging Bulk | Approval Agency Marking CSA, UL |
Part Status Active | Approved Countries Canada, United States |
Style Female Sockets (Slots) to Leads | Color Black |
1st Connector IEC 320-C19 | Voltage Rating 125VAC |
2nd Connector Cable | Current Rating (Amps) 20A |
Number of Conductors 3 | Operating Temperature 75°C |
Cord Type SJT | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 971,45000 Kč | 971,45 Kč |
| 10 | 865,48200 Kč | 8 654,82 Kč |
| 25 | 826,58680 Kč | 20 664,67 Kč |
| 50 | 799,18700 Kč | 39 959,35 Kč |
| Unit Price without VAT: | 971,45000 Kč |
|---|---|
| Unit Price with VAT: | 1 175,45450 Kč |





