
6051.2109 | |
|---|---|
DigiKey Part Number | 486-4884-ND |
Manufacturer | |
Manufacturer Product Number | 6051.2109 |
Description | CORD IEC 320-C19 TO CBL 9.8' BLK |
Manufacturer Standard Lead Time | 29 Weeks |
Customer Reference | |
Detailed Description | 9.84' (3.00m) Power Cord Black IEC 320-C19 To Cable H05VV-F3G1.5 |
Datasheet | Datasheet |
Category | Shielding Unshielded |
Manufacturer SCHURTER Inc. | Length 9.84' (3.00m) |
Packaging Bulk | Approval Agency Marking KEMA, VDE |
Part Status Active | Approved Countries Germany, Netherlands |
Style Female Sockets (Slots) to Leads | Color Black |
1st Connector IEC 320-C19 | Voltage Rating 250VAC |
2nd Connector Cable | Current Rating (Amps) 16A |
Number of Conductors 3 | Operating Temperature -25°C ~ 70°C |
Cord Type H05VV-F3G1.5 | Features V-Lock |
Wire Gauge 16 AWG |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 475,92000 Kč | 475,92 Kč |
| 10 | 404,55500 Kč | 4 045,55 Kč |
| 30 | 374,36333 Kč | 11 230,90 Kč |
| 60 | 356,50050 Kč | 21 390,03 Kč |
| 120 | 339,49625 Kč | 40 739,55 Kč |
| 270 | 320,63478 Kč | 86 571,39 Kč |
| 510 | 306,58322 Kč | 156 357,44 Kč |
| Unit Price without VAT: | 475,92000 Kč |
|---|---|
| Unit Price with VAT: | 575,86320 Kč |











