
PE03901US-SJT | |
|---|---|
DigiKey Part Number | 4627-PE03901US-SJT-ND |
Manufacturer | |
Manufacturer Product Number | PE03901US-SJT |
Description | CORD 18AWG C14 TO C13 39" |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 3.25' (990.6mm) Power Cord Black IEC 320-C14 To IEC 320-C13 SJT |
Datasheet | Datasheet |
Category | Wire Gauge 18 AWG |
Manufacturer Ease Electronics | Shielding Unshielded |
Series | Length 3.25' (990.6mm) |
Packaging Bag | Approval Agency Marking cUL, UL |
Part Status Active | Approved Countries Canada, United States |
Style Male Pins (Blades) to Female Sockets (Slots) | Color Black |
1st Connector IEC 320-C14 | Voltage Rating 100 ~ 250VAC |
2nd Connector IEC 320-C13 | Current Rating (Amps) 10A |
Number of Conductors 3 | Operating Temperature -20°C ~ 60°C |
Cord Type SJT |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 647,37000 Kč | 647,37 Kč |
| 10 | 550,12700 Kč | 5 501,27 Kč |
| 25 | 515,68560 Kč | 12 892,14 Kč |
| 50 | 491,08440 Kč | 24 554,22 Kč |
| 100 | 467,66120 Kč | 46 766,12 Kč |
| 250 | 438,41640 Kč | 109 604,10 Kč |
| 500 | 417,51962 Kč | 208 759,81 Kč |
| Unit Price without VAT: | 647,37000 Kč |
|---|---|
| Unit Price with VAT: | 783,31770 Kč |




