
6051.2129 | |
|---|---|
DigiKey Part Number | 486-4978-ND |
Manufacturer | |
Manufacturer Product Number | 6051.2129 |
Description | CORD IEC 320-C19 TO CBL 19.69' |
Manufacturer Standard Lead Time | 29 Weeks |
Customer Reference | |
Detailed Description | 19.69' (6.00m) Power Cord Black IEC 320-C19 To Cable H05VV-F3G1.5 |
Datasheet | Datasheet |
Category | Shielding Unshielded |
Manufacturer SCHURTER Inc. | Length 19.69' (6.00m) |
Packaging Bulk | Approval Agency Marking KEMA, VDE |
Part Status Active | Approved Countries Germany, Netherlands |
Style Female Sockets (Slots) to Leads | Color Black |
1st Connector IEC 320-C19 | Voltage Rating 250VAC |
2nd Connector Cable | Current Rating (Amps) 16A |
Number of Conductors 3 | Operating Temperature -25°C ~ 70°C |
Cord Type H05VV-F3G1.5 | Features V-Lock |
Wire Gauge 16 AWG |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 739,12000 Kč | 739,12 Kč |
| 20 | 598,14600 Kč | 11 962,92 Kč |
| 40 | 569,60550 Kč | 22 784,22 Kč |
| 60 | 553,55367 Kč | 33 213,22 Kč |
| 100 | 533,97380 Kč | 53 397,38 Kč |
| 260 | 499,20208 Kč | 129 792,54 Kč |
| Unit Price without VAT: | 739,12000 Kč |
|---|---|
| Unit Price with VAT: | 894,33520 Kč |






