
X2-20.0-0-FSP-SM | |
---|---|
DigiKey Part Number | 484-X2-20.0-0-FSP-SM-50-ND |
Manufacturer | |
Manufacturer Product Number | X2-20.0-0-FSP-SM |
Description | HEATSHRINK TUBING |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Heat Shrink Tubing, Flexible 0.846" (21.50mm) 2 to 1 Black 164.0' (50.0m) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Spool | |
Part Status | Active | |
Type | ||
Shrinkage Ratio | ||
Length | 164.0' (50.0m) | |
Inner Diameter - Supplied | 0.846" (21.50mm) | |
Inner Diameter - Recovered | 0.394" (10.01mm) | |
Recovered Wall Thickness | 0.030" (0.76mm) | |
Material | ||
Features | Abrasion Resistant, Flame Retardant | |
Color | ||
Operating Temperature | -30°C ~ 125°C | |
Shrink Temperature | 70°C | |
Storage/Refrigeration Temperature | 65°F ~ 95°F (18°C ~ 35°C) | |
Shelf Life | 144 Months | |
Shelf Life Start | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
50 | 49,16300 Kč | 2 458,15 Kč |
100 | 45,21780 Kč | 4 521,78 Kč |
150 | 43,05840 Kč | 6 458,76 Kč |
250 | 40,50768 Kč | 10 126,92 Kč |
Unit Price without VAT: | 49,16300 Kč |
---|---|
Unit Price with VAT: | 59,48723 Kč |
