


LF13WBRB-20S | |
|---|---|
DigiKey Part Number | H125578-ND |
Manufacturer | |
Manufacturer Product Number | LF13WBRB-20S |
Description | CONN RCPT FMALE 20P SOLDER CUP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 20 Position Circular Connector Receptacle, Female Sockets Solder Cup |
Datasheet | Datasheet |
EDA/CAD Models | LF13WBRB-20S Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Number of Positions | 20 | |
Shell Size - Insert | 13 | |
Shell Size, MIL | - | |
Mounting Type | Panel Mount | |
Mounting Feature | Bulkhead - Front Side Nut | |
Termination | Solder Cup | |
Fastening Type | Bayonet Lock | |
Orientation | Keyed | |
Primary Material | Metal | |
Shell Material | Zinc Alloy | |
Shell Finish | Nickel | |
Contact Finish - Mating | Gold | |
Color | Silver | |
Ingress Protection | IP67/IP68 - Dust Tight, Waterproof | |
Material Flammability Rating | UL94 V-0 | |
Features | - | |
Shielding | - | |
Current Rating (Amps) | 2A | |
Voltage Rating | 30VAC, 42VDC | |
Cable Opening | - | |
Operating Temperature | -25°C ~ 85°C | |
Backshell Material, Plating | - | |
Contact Material | Copper Alloy | |
Contact Finish Thickness - Mating | 8.00µin (0.203µm) | |
Insert Material | Polyphenylene Sulfide (PPS) | |
Applications | Industrial, Telecommunications | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 608,31000 Kč | 608,31 Kč |
| 20 | 492,39250 Kč | 9 847,85 Kč |
| 40 | 468,89050 Kč | 18 755,62 Kč |
| 60 | 455,67417 Kč | 27 340,45 Kč |
| 100 | 439,55530 Kč | 43 955,53 Kč |
| 260 | 410,93004 Kč | 106 841,81 Kč |
| 500 | 392,42826 Kč | 196 214,13 Kč |
| Unit Price without VAT: | 608,31000 Kč |
|---|---|
| Unit Price with VAT: | 736,05510 Kč |







