


LF13WBLP-20PA | |
|---|---|
DigiKey Part Number | 26-LF13WBLP-20PA-ND |
Manufacturer | |
Manufacturer Product Number | LF13WBLP-20PA |
Description | CONN PLUG MALE |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 20 Position Circular Connector Plug, Male Pins Solder |
Datasheet | Datasheet |
EDA/CAD Models | LF13WBLP-20PA Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bag | |
Part Status | Active | |
Connector Type | ||
Number of Positions | 20 | |
Shell Size - Insert | 13 | |
Shell Size, MIL | - | |
Mounting Type | Free Hanging (In-Line), Right Angle | |
Mounting Feature | - | |
Termination | Solder | |
Fastening Type | Bayonet Lock | |
Orientation | Keyed | |
Primary Material | Metal | |
Shell Material | Polyamide (PA), Nylon | |
Shell Finish | Nickel | |
Contact Finish - Mating | Gold | |
Color | Silver | |
Ingress Protection | IP67/IP68 - Dust Tight, Waterproof | |
Material Flammability Rating | UL94 V-0 | |
Features | Backshell, Cable Clamp, Coupling Nut | |
Shielding | ||
Current Rating (Amps) | 2A | |
Voltage Rating | 30VAC, 42VDC | |
Cable Opening | - | |
Operating Temperature | -25°C ~ 85°C | |
Backshell Material, Plating | - | |
Contact Material | Copper Alloy | |
Contact Finish Thickness - Mating | 7.87µin (0.200µm) | |
Insert Material | Polyphenylene Sulfide (PPS) | |
Applications | Industrial, Telecommunications | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2 467,89000 Kč | 2 467,89 Kč |
| 10 | 2 097,78400 Kč | 20 977,84 Kč |
| 30 | 1 941,46800 Kč | 58 244,04 Kč |
| 50 | 1 872,82840 Kč | 93 641,42 Kč |
| 100 | 1 784,83000 Kč | 178 483,00 Kč |
| Unit Price without VAT: | 2 467,89000 Kč |
|---|---|
| Unit Price with VAT: | 2 986,14690 Kč |




