


LF13WBRB-20SD | |
|---|---|
DigiKey Part Number | 26-LF13WBRB-20SD-ND |
Manufacturer | |
Manufacturer Product Number | LF13WBRB-20SD |
Description | CONN RCPT FEMALE |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 20 Position Circular Connector Receptacle, Female Sockets Solder |
Datasheet | Datasheet |
EDA/CAD Models | LF13WBRB-20SD Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Connector Type | ||
Number of Positions | 20 | |
Shell Size - Insert | 13 | |
Shell Size, MIL | - | |
Mounting Type | Panel Mount, Through Hole | |
Mounting Feature | Bulkhead - Front Side Nut | |
Termination | Solder | |
Fastening Type | Bayonet Lock | |
Orientation | Keyed | |
Primary Material | Metal | |
Shell Material | Zinc Alloy | |
Shell Finish | Nickel | |
Contact Finish - Mating | Gold | |
Color | Silver | |
Ingress Protection | IP67/IP68 - Dust Tight, Waterproof | |
Material Flammability Rating | UL94 V-0 | |
Features | - | |
Shielding | ||
Current Rating (Amps) | 2A | |
Voltage Rating | 30VAC, 42VDC | |
Cable Opening | - | |
Operating Temperature | -25°C ~ 85°C | |
Backshell Material, Plating | - | |
Contact Material | Copper Alloy | |
Contact Finish Thickness - Mating | - | |
Insert Material | Polyphenylene Sulfide (PPS) | |
Applications | Industrial, Telecommunications | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 646,11000 Kč | 646,11 Kč |
| 10 | 549,14000 Kč | 5 491,40 Kč |
| 40 | 497,97800 Kč | 19 919,12 Kč |
| 80 | 474,22150 Kč | 37 937,72 Kč |
| 120 | 460,86058 Kč | 55 303,27 Kč |
| 280 | 434,14714 Kč | 121 561,20 Kč |
| Unit Price without VAT: | 646,11000 Kč |
|---|---|
| Unit Price with VAT: | 781,79310 Kč |





