Connector Cap (Cover) 13 Silver
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LF13WBR-C1

DigiKey Part Number
26-LF13WBR-C1-ND
Manufacturer
Manufacturer Product Number
LF13WBR-C1
Description
CONN METAL COVER W/CHAIN
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Connector Cap (Cover) 13 Silver
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Hirose Electric Co Ltd
Series
Packaging
Bag
Part Status
Active
Accessory Type
Cap (Cover)
For Use With/Related Products
LF Series Receptacle
Shell Size - Insert
13
Material
-
Features
Metal Chain
Color
Silver
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CZK
Bag
QuantityUnit PriceExt Price
1585,42000 Kč585,42 Kč
20473,86200 Kč9 477,24 Kč
40451,25225 Kč18 050,09 Kč
60438,52917 Kč26 311,75 Kč
100423,01940 Kč42 301,94 Kč
260395,46665 Kč102 821,33 Kč
500377,66330 Kč188 831,65 Kč
Manufacturers Standard Package
Unit Price without VAT:585,42000 Kč
Unit Price with VAT:708,35820 Kč