
2710/4 | |
|---|---|
DigiKey Part Number | W27104B-100-ND |
Manufacturer | |
Manufacturer Product Number | 2710/4 |
Description | CABLE 4COND 30AWG BLK SHLD 100' |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 4 Conductor Multi-Conductor Cable Black 30 AWG Braid 100.0' (30.5m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Spool | |
Part Status | Active | |
Cable Type | ||
Number of Conductors | 4 | |
Wire Gauge | ||
Conductor Strand | 41/46 | |
Conductor Material | Copper, Bare | |
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.082" (2.08mm) | |
Shield Type | Braid | |
Length | 100.0' (30.5m) | |
Jacket Color | Black | |
Ratings | - | |
Features | - | |
Voltage | 200 V | |
Operating Temperature | -40°C ~ 105°C | |
Usage | - | |
Jacket (Insulation) Thickness | 0.0100" (0.254mm) | |
Conductor Insulation | Poly-Vinyl Chloride (PVC) | |
Shield Material | Copper, Tinned | |
Shield Coverage | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 15 559,11000 Kč | 15 559,11 Kč |
| 2 | 14 788,99500 Kč | 29 577,99 Kč |
| 3 | 14 353,01333 Kč | 43 059,04 Kč |
| 5 | 13 818,31400 Kč | 69 091,57 Kč |
| 7 | 13 474,91714 Kč | 94 324,42 Kč |
| 10 | 13 118,17100 Kč | 131 181,71 Kč |
| Unit Price without VAT: | 15 559,11000 Kč |
|---|---|
| Unit Price with VAT: | 18 826,52310 Kč |










