
30-01295 | |
|---|---|
DigiKey Part Number | 839-30-01295-ND |
Manufacturer | |
Manufacturer Product Number | 30-01295 |
Description | CABLE 6COND 26AWG BLACK 502' |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 6 Conductor Multi-Conductor Cable Black 26 AWG 502.0' (153.0m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Spool | |
Part Status | Active | |
Cable Type | ||
Number of Conductors | 6 | |
Wire Gauge | ||
Conductor Strand | 7/0.0063" | |
Conductor Material | Copper, Tinned | |
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.205" (5.21mm) | |
Shield Type | - | |
Length | 502.0' (153.0m) | |
Jacket Color | Black | |
Ratings | UL Style 2464 | |
Features | - | |
Voltage | 300 V | |
Operating Temperature | -25°C ~ 80°C | |
Usage | - | |
Jacket (Insulation) Thickness | 0.0374" (0.950mm) | |
Conductor Insulation | Poly-Vinyl Chloride (PVC) | |
Grade | - | |
Qualification | - | |
Shield Material | - | |
Shield Coverage | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3 079,99000 Kč | 3 079,99 Kč |
| 2 | 2 930,27000 Kč | 5 860,54 Kč |
| 3 | 2 845,72000 Kč | 8 537,16 Kč |
| 5 | 2 742,00200 Kč | 13 710,01 Kč |
| 7 | 2 675,44571 Kč | 18 728,12 Kč |
| 10 | 2 606,29300 Kč | 26 062,93 Kč |
| Unit Price without VAT: | 3 079,99000 Kč |
|---|---|
| Unit Price with VAT: | 3 726,78790 Kč |


