




GRO040061A | |
|---|---|
DigiKey Part Number | RPC4102-ND |
Manufacturer | |
Manufacturer Product Number | GRO040061A |
Description | GROMMET 0.281" PVC BLACK |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Circular - 0.406" (10.31mm) Grommet 0.281" (7.14mm) Black |
Datasheet | Datasheet |
EDA/CAD Models | GRO040061A Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Bushing, Grommet Type | Grommet | |
For Use With/Related Products | Cable, Wires | |
Panel Thickness | 0.063" (1.60mm) | |
Panel Cutout Dimensions | Circular - 0.406" (10.31mm) | |
Diameter - Inside | 0.281" (7.14mm) | |
Features | Weather Resistant | |
Material | Poly-Vinyl Chloride (PVC) | |
Color | Black | |
Material Flammability Rating | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,15000 Kč | 3,15 Kč |
| 10 | 2,75100 Kč | 27,51 Kč |
| 25 | 2,57000 Kč | 64,25 Kč |
| 50 | 2,44840 Kč | 122,42 Kč |
| 100 | 2,33290 Kč | 233,29 Kč |
| 250 | 2,18548 Kč | 546,37 Kč |
| 500 | 2,08090 Kč | 1 040,45 Kč |
| 1 000 | 1,98137 Kč | 1 981,37 Kč |
| 2 500 | 1,85715 Kč | 4 642,88 Kč |
| Unit Price without VAT: | 3,15000 Kč |
|---|---|
| Unit Price with VAT: | 3,81150 Kč |

