



GRO031061A | |
---|---|
DigiKey Part Number | RPC1958-ND |
Manufacturer | |
Manufacturer Product Number | GRO031061A |
Description | GROMMET 0.219" PVC BLACK |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Circular - 0.313" (7.95mm) Grommet 0.219" (5.56mm) Black |
Datasheet | Datasheet |
EDA/CAD Models | GRO031061A Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Bushing, Grommet Type | Grommet | |
For Use With/Related Products | Cable, Wires | |
Panel Thickness | 0.063" (1.60mm) | |
Panel Cutout Dimensions | Circular - 0.313" (7.95mm) | |
Diameter - Inside | 0.219" (5.56mm) | |
Features | Weather Resistant | |
Material | Poly-Vinyl Chloride (PVC) | |
Color | Black | |
Material Flammability Rating | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 4,58000 Kč | 4,58 Kč |
10 | 3,85400 Kč | 38,54 Kč |
25 | 3,62440 Kč | 90,61 Kč |
50 | 3,44520 Kč | 172,26 Kč |
100 | 3,28280 Kč | 328,28 Kč |
250 | 3,07616 Kč | 769,04 Kč |
500 | 2,92912 Kč | 1 464,56 Kč |
1 000 | 2,78893 Kč | 2 788,93 Kč |
2 500 | 2,61408 Kč | 6 535,20 Kč |
Unit Price without VAT: | 4,58000 Kč |
---|---|
Unit Price with VAT: | 5,54180 Kč |