X2-10.0-0-FSP-SM.jpg
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

X2-10.0-0-FSP-SM

DigiKey Part Number
484-X2-10.0-0-FSP-SM-DS-ND
Manufacturer
Manufacturer Product Number
X2-10.0-0-FSP-SM
Description
HEATSHRINK TUBING METER
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
Heat Shrink Tubing, Flexible 0.409" (10.39mm) 2 to 1 Black Enter Number of Meters in Order Quantity
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Digi-Spool®, Continuous Spool
Part Status
Active
Type
Shrinkage Ratio
Length
Enter Number of Meters in Order Quantity
Inner Diameter - Supplied
0.409" (10.39mm)
Inner Diameter - Recovered
0.197" (5.00mm)
Recovered Wall Thickness
0.012" (0.30mm)
Material
Features
Abrasion Resistant, Flame Retardant
Color
Operating Temperature
-30°C ~ 125°C
Shrink Temperature
70°C
Storage/Refrigeration Temperature
65°F ~ 95°F (18°C ~ 35°C)
Shelf Life
144 Months
Spool Size
164.0' (50.0m)
Shelf Life Start
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 111
Check for Additional Incoming Stock
All prices are in CZK
Digi-Spool®, Continuous Spool
QuantityUnit PriceExt Price
145,05000 Kč45,05 Kč
537,09000 Kč185,45 Kč
1034,12200 Kč341,22 Kč
2031,37500 Kč627,50 Kč
5028,09340 Kč1 404,67 Kč
10025,83680 Kč2 583,68 Kč
25023,13228 Kč5 783,07 Kč
50021,88316 Kč10 941,58 Kč
Manufacturers Standard Package
Unit Price without VAT:45,05000 Kč
Unit Price with VAT:54,51050 Kč
Alternate Length
HEATSHRINK TUBING
In-Stock: 750
Unit Price: 18,91560 Kč