2 Position Rectangular Housing Connector Receptacle Black 0.138" (3.50mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
2 Position Rectangular Housing Connector Receptacle Black 0.138" (3.50mm)
WM26332-ND
WM26332-ND
Molex - Glow Wire Connector Testing

1722563102

DigiKey Part Number
WM26332-ND
Manufacturer
Manufacturer Product Number
1722563102
Description
CONN RCPT HSG 2POS 3.50MM
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
2 Position Rectangular Housing Connector Receptacle Black 0.138" (3.50mm)
Datasheet
 Datasheet
EDA/CAD Models
1722563102 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Mounting Type
Free Hanging (In-Line)
Mfr
Contact Termination
Crimp
Series
Fastening Type
Latch Lock
Packaging
Bag
Color
Black
Part Status
Active
Features
Glow Wire Compliant, Terminal Position Lock (TPA)
Connector Type
Insulation Material
Polyamide (PA), Nylon
Contact Type
Female Socket
Operating Temperature
-40°C ~ 105°C
Number of Positions
Note
Contacts Sold Separately
Pitch
0.138" (3.50mm)
Base Product Number
Number of Rows
1
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 16 533
Check for Additional Incoming Stock
All prices are in CZK
Bag
QuantityUnit PriceExt Price
18,40000 Kč8,40 Kč
107,07600 Kč70,76 Kč
256,63520 Kč165,88 Kč
506,32040 Kč316,02 Kč
1006,01800 Kč601,80 Kč
2505,63924 Kč1 409,81 Kč
5005,37002 Kč2 685,01 Kč
1 0005,11322 Kč5 113,22 Kč
2 5004,79300 Kč11 982,50 Kč
Unit Price without VAT:8,40000 Kč
Unit Price with VAT:10,16400 Kč