
1722536011 | |
|---|---|
DigiKey Part Number | 900-1722536011TR-ND - Tape & Reel (TR) 900-1722536011CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 1722536011 |
Description | CONN SOCKET 16-18AWG CRIMP GOLD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Socket Contact Gold 16-18 AWG Crimp Stamped |
Datasheet | Datasheet |
Category | Pin or Socket Socket |
Manufacturer Molex | Contact Termination Crimp |
Series | Wire Gauge 16-18 AWG |
Packaging Tape & Reel (TR) Cut Tape (CT) | Contact Finish Gold |
Part Status Active | Contact Finish Thickness 15.0µin (0.38µm) |
Type Stamped | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8,61000 Kč | 8,61 Kč |
| 10 | 7,37000 Kč | 73,70 Kč |
| 25 | 6,90400 Kč | 172,60 Kč |
| 50 | 6,57660 Kč | 328,83 Kč |
| 100 | 6,26160 Kč | 626,16 Kč |
| 250 | 5,86852 Kč | 1 467,13 Kč |
| 500 | 5,58798 Kč | 2 793,99 Kč |
| 1 000 | 5,32110 Kč | 5 321,10 Kč |
| 2 500 | 4,98770 Kč | 12 469,25 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 7 000 | 5,17391 Kč | 36 217,37 Kč |
| 14 000 | 4,92706 Kč | 68 978,84 Kč |
| 21 000 | 4,78823 Kč | 100 552,83 Kč |
| 35 000 | 4,61886 Kč | 161 660,10 Kč |
| Unit Price without VAT: | 8,61000 Kč |
|---|---|
| Unit Price with VAT: | 10,41810 Kč |











