
2025693002 | |
|---|---|
DigiKey Part Number | 900-2025693002-ND |
Manufacturer | |
Manufacturer Product Number | 2025693002 |
Description | ULTRA-FIT PLUG SR BLK FH 2CKT |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 2 Position Rectangular Housing Connector Plug Black 0.138" (3.50mm) |
Datasheet | Datasheet |
EDA/CAD Models | 2025693002 Models |
Category | Number of Rows 1 |
Mfr | Mounting Type Free Hanging (In-Line) |
Series | Contact Termination Crimp |
Packaging Bag | Fastening Type Latch Holder |
Part Status Active | Color Black |
Connector Type | Features Glow Wire Compliant |
Contact Type Female Socket | Insulation Material Polyamide (PA66), Nylon 6/6 |
Number of Positions | Operating Temperature -40°C ~ 120°C |
Pitch 0.138" (3.50mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 18,27000 Kč | 18,27 Kč |
| 10 | 15,60200 Kč | 156,02 Kč |
| 25 | 14,61480 Kč | 365,37 Kč |
| 50 | 13,91320 Kč | 695,66 Kč |
| 100 | 13,24970 Kč | 1 324,97 Kč |
| 250 | 12,41904 Kč | 3 104,76 Kč |
| 500 | 11,82566 Kč | 5 912,83 Kč |
| 2 000 | 10,72337 Kč | 21 446,74 Kč |
| 4 000 | 10,21164 Kč | 40 846,56 Kč |
| Unit Price without VAT: | 18,27000 Kč |
|---|---|
| Unit Price with VAT: | 22,10670 Kč |











