4 Position Rectangular Housing Connector Plug Black 0.138" (3.50mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2169453004

DigiKey Part Number
900-2169453004-ND
Manufacturer
Manufacturer Product Number
2169453004
Description
ULTRA-FIT PLUG DR BLK FH 4CKT
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
4 Position Rectangular Housing Connector Plug Black 0.138" (3.50mm)
Datasheet
 Datasheet
EDA/CAD Models
2169453004 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Number of Rows
2
Mfr
Mounting Type
Free Hanging (In-Line)
Series
Contact Termination
Crimp
Packaging
Bag
Fastening Type
Latch Holder
Part Status
Active
Color
Black
Connector Type
Features
Glow Wire Compliant
Contact Type
Female Socket
Insulation Material
Polyamide (PA66), Nylon 6/6
Number of Positions
Operating Temperature
-40°C ~ 120°C
Pitch
0.138" (3.50mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 11 716
Check for Additional Incoming Stock
All prices are in CZK
Bag
QuantityUnit PriceExt Price
119,74000 Kč19,74 Kč
1016,81900 Kč168,19 Kč
2515,77360 Kč394,34 Kč
5015,01780 Kč750,89 Kč
10014,29960 Kč1 429,96 Kč
25013,40344 Kč3 350,86 Kč
80012,34630 Kč9 877,04 Kč
1 60011,75678 Kč18 810,85 Kč
3 20011,19574 Kč35 826,37 Kč
Manufacturers Standard Package
Unit Price without VAT:19,74000 Kč
Unit Price with VAT:23,88540 Kč