Socket Contact Gold 20-22 AWG Crimp Power
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1722536112

DigiKey Part Number
900-1722536112TR-ND - Tape & Reel (TR)
900-1722536112CT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
1722536112
Description
CRIMP TERM ULTRA-FIT 20-22 30MI
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
Socket Contact Gold 20-22 AWG Crimp Power
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Pin or Socket
Socket
Manufacturer
Molex
Contact Termination
Crimp
Series
Wire Gauge
20-22 AWG
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Contact Finish
Gold
Part Status
Active
Contact Finish Thickness
30.0µin (0.76µm)
Type
Power
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 37 829
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT)
QuantityUnit PriceExt Price
18,61000 Kč8,61 Kč
107,37000 Kč73,70 Kč
256,90400 Kč172,60 Kč
506,57660 Kč328,83 Kč
1006,26160 Kč626,16 Kč
2505,86852 Kč1 467,13 Kč
5005,58798 Kč2 793,99 Kč
1 0005,32110 Kč5 321,10 Kč
2 5004,98770 Kč12 469,25 Kč
Tape & Reel (TR)
QuantityUnit PriceExt Price
7 0005,17391 Kč36 217,37 Kč
14 0004,92706 Kč68 978,84 Kč
21 0004,78823 Kč100 552,83 Kč
35 0004,61886 Kč161 660,10 Kč
Manufacturers Standard Package
Unit Price without VAT:8,61000 Kč
Unit Price with VAT:10,41810 Kč