New at DigiKey
RH SERIES 19.05x20.32mm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
RH SERIES 19.05x20.32mm
RH Series

RH0501R650FC02

DigiKey Part Number
541-RH0501R650FC02-ND
Manufacturer
Manufacturer Product Number
RH0501R650FC02
Description
RH-50 1.65 1% C02
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
1.65 Ohms ±1% 50W Wirewound Chassis Mount Resistor
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Resistance
1.65 Ohms
Tolerance
±1%
Power (Watts)
50W
Composition
Wirewound
Temperature Coefficient
±50ppm/°C
Operating Temperature
-55°C ~ 250°C
Features
Moisture Resistant
Coating, Housing Type
Aluminum
Mounting Feature
Flanges
Size / Dimension
1.968" L x 1.140" W (49.99mm x 28.96mm)
Height - Seated (Max)
0.625" (15.87mm)
Lead Style
Solder Lugs
Package / Case
Axial, Box
Failure Rate
-
Grade
-
Qualification
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 34
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1270,49000 Kč270,49 Kč
10188,44000 Kč1 884,40 Kč
25166,23600 Kč4 155,90 Kč
50152,33880 Kč7 616,94 Kč
100140,53610 Kč14 053,61 Kč
250127,61268 Kč31 903,17 Kč
500119,53116 Kč59 765,58 Kč
1 000112,66844 Kč112 668,44 Kč
Unit Price without VAT:270,49000 Kč
Unit Price with VAT:327,29290 Kč