X2-10.0-0-FSP-SM.jpg
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

X2-10.0-0-FSP-SM

DigiKey Part Number
484-X2-10.0-0-FSP-SM-50-ND
Manufacturer
Manufacturer Product Number
X2-10.0-0-FSP-SM
Description
HEATSHRINK TUBING
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
Heat Shrink Tubing, Flexible 0.409" (10.39mm) 2 to 1 Black 164.0' (50.0m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Spool
Part Status
Active
Type
Shrinkage Ratio
Length
164.0' (50.0m)
Inner Diameter - Supplied
0.409" (10.39mm)
Inner Diameter - Recovered
0.197" (5.00mm)
Recovered Wall Thickness
0.012" (0.30mm)
Material
Features
Abrasion Resistant, Flame Retardant
Color
Operating Temperature
-30°C ~ 125°C
Shrink Temperature
70°C
Storage/Refrigeration Temperature
65°F ~ 95°F (18°C ~ 35°C)
Shelf Life
144 Months
Shelf Life Start
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 750
Check for Additional Incoming Stock
All prices are in CZK
Spool
QuantityUnit PriceExt Price
5018,91560 Kč945,78 Kč
10017,39570 Kč1 739,57 Kč
15016,56493 Kč2 484,74 Kč
25015,57448 Kč3 893,62 Kč
35014,95451 Kč5 234,08 Kč
50014,32452 Kč7 162,26 Kč
1 25014,17137 Kč17 714,21 Kč
Manufacturers Standard Package
Unit Price without VAT:18,91560 Kč
Unit Price with VAT:22,88788 Kč
Alternate Length
HEATSHRINK TUBING METER
In-Stock: 111
Unit Price: 45,05000 Kč