
CFM-A225B-018-327-20 | |
|---|---|
DigiKey Part Number | 2223-CFM-A225B-018-327-20-ND |
Manufacturer | |
Manufacturer Product Number | CFM-A225B-018-327-20 |
Description | FAN AXIAL 120X25.4MM 5VDC WIRE |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Fan Tubeaxial 5VDC Square - 120mm L x 120mm H Ball 62.9 CFM (1.76m³/min) 3 Wire Leads |
Datasheet | Datasheet |
Category | Features Auto Restart, Speed Sensor (Tach) |
Mfr | Noise 28.8dB(A) |
Series | Power (Watts) 2.25 W |
Packaging Box | RPM |
Part Status Active | Termination 3 Wire Leads |
Voltage - Rated | Operating Temperature 14 ~ 158°F (-10 ~ 70°C) |
Size / Dimension Square - 120mm L x 120mm H | Approval Agency CE, cURus, TUV |
Width 25.40mm | Current Rating (Amps) 0.450A |
Air Flow 62.9 CFM (1.76m³/min) | Voltage Range 4.5 ~ 5.5VDC |
Static Pressure 0.090 in H2O (22.4 Pa) | Material - Frame Polybutylene Terephthalate (PBT) |
Bearing Type Ball | Material - Blade Polybutylene Terephthalate (PBT) |
Fan Type | Lifetime @ Temp. 70000 Hrs @ 40°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 297,61000 Kč | 297,61 Kč |
| 10 | 240,71400 Kč | 2 407,14 Kč |
| 30 | 215,38167 Kč | 6 461,45 Kč |
| 60 | 200,39700 Kč | 12 023,82 Kč |
| 120 | 186,31783 Kč | 22 358,14 Kč |
| 270 | 181,44285 Kč | 48 989,57 Kč |
| Unit Price without VAT: | 297,61000 Kč |
|---|---|
| Unit Price with VAT: | 360,10810 Kč |




