
VERSAFIT-1/4-0-SP | |
|---|---|
DigiKey Part Number | 484-VERSAFIT-1/4-0-SP-DS-ND |
Manufacturer | |
Manufacturer Product Number | VERSAFIT-1/4-0-SP |
Description | HEATSHRINK 0.28"X150M BLK METER |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Heat Shrink Tubing, Flexible 0.280" (7.11mm) 2 to 1 Black Enter Number of Meters in Order Quantity |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Digi-Spool®, Continuous Spool | |
Part Status | Active | |
Type | ||
Shrinkage Ratio | ||
Length | Enter Number of Meters in Order Quantity | |
Inner Diameter - Supplied | 0.280" (7.11mm) | |
Inner Diameter - Recovered | 0.125" (3.18mm) | |
Recovered Wall Thickness | 0.025" (0.64mm) | |
Material | ||
Features | Flame Retardant | |
Color | ||
Operating Temperature | -55°C ~ 135°C | |
Shrink Temperature | 70°C | |
Storage/Refrigeration Temperature | 65°F ~ 95°F (18°C ~ 35°C) | |
Shelf Life | 144 Months | |
Spool Size | 492.1' (150.0m) | |
Shelf Life Start | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 55,01000 Kč | 55,01 Kč |
| 5 | 45,27200 Kč | 226,36 Kč |
| 10 | 41,63900 Kč | 416,39 Kč |
| 20 | 38,30050 Kč | 766,01 Kč |
| 50 | 34,28560 Kč | 1 714,28 Kč |
| 100 | 31,53270 Kč | 3 153,27 Kč |
| 250 | 30,75452 Kč | 7 688,63 Kč |
| Unit Price without VAT: | 55,01000 Kč |
|---|---|
| Unit Price with VAT: | 66,56210 Kč |














