
VERSAFIT-1/4-0-SP | |
|---|---|
DigiKey Part Number | 484-VERSAFIT-1/4-0-SP-ND 484-VERSAFIT-1/4-0-SP-DS-ND |
Manufacturer | |
Manufacturer Product Number | VERSAFIT-1/4-0-SP |
Description | HEATSHRINK 0.28"X150M BLK |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | Heat Shrink Tubing, Flexible 0.280" (7.11mm) 2 to 1 Black Enter Number of Meters in Order Quantity |
Datasheet | Datasheet |
Category | Inner Diameter - Recovered 0.125" (3.18mm) |
Mfr | Recovered Wall Thickness 0.025" (0.64mm) |
Series | Material |
Packaging Spool Digi-Spool®, Continuous Spool | Features Flame Retardant |
Part Status Active | Color |
Type | Operating Temperature -55°C ~ 135°C |
Shrinkage Ratio | Shrink Temperature 70°C |
Length Enter Number of Meters in Order Quantity | Storage/Refrigeration Temperature 65°F ~ 95°F (18°C ~ 35°C) |
Inner Diameter - Supplied 0.280" (7.11mm) | Shelf Life 144 Months |
| Length | Unit Price (Per Meter) | Ext Price |
|---|---|---|
| 1 | 54,64000 Kč | 54,64 Kč |
| 5 | 44,96400 Kč | 224,82 Kč |
| 10 | 41,35600 Kč | 413,56 Kč |
| 20 | 38,04050 Kč | 760,81 Kč |
| 50 | 34,05280 Kč | 1 702,64 Kč |
| 100 | 31,31870 Kč | 3 131,87 Kč |
| 250 | 30,54580 Kč | 7 636,45 Kč |
| Length | Unit Price (Per Meter) | Ext Price |
|---|---|---|
| 150 | 20,97787 Kč | 3 146,68 Kč |
| 300 | 19,29480 Kč | 5 788,44 Kč |
| 450 | 18,37322 Kč | 8 267,95 Kč |
| 750 | 17,50861 Kč | 13 131,46 Kč |
| Unit Price without VAT: | 54,64000 Kč |
|---|---|
| Unit Price with VAT: | 66,11440 Kč |








