VERSAFIT-1/4-0-1.5IN is Obsolete and no longer manufactured.
Available Substitutes:

Parametric Equivalent


TE Connectivity Raychem Cable Protection
In Stock: 0
Unit Price: 0,76054 Kč
Datasheet
Heat Shrink Tubing, Flexible 0.280" (7.11mm) 2 to 1 Black 0.125' (38.10mm, 1.50")
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

VERSAFIT-1/4-0-1.5IN

DigiKey Part Number
VERSAFIT-1/4-0-1.5IN-ND
Manufacturer
Manufacturer Product Number
VERSAFIT-1/4-0-1.5IN
Description
HEATSHRINK 0.28" X 0.125' BLACK
Customer Reference
Detailed Description
Heat Shrink Tubing, Flexible 0.280" (7.11mm) 2 to 1 Black 0.125' (38.10mm, 1.50")
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Recovered Wall Thickness
0.025" (0.64mm)
Mfr
Material
Series
Features
Flame Retardant
Packaging
Bulk
Color
Part Status
Obsolete
Operating Temperature
-55°C ~ 135°C
Type
Shrink Temperature
70°C
Shrinkage Ratio
Storage/Refrigeration Temperature
65°F ~ 95°F (18°C ~ 35°C)
Length
0.125' (38.10mm, 1.50")
Shelf Life
144 Months
Inner Diameter - Supplied
0.280" (7.11mm)
Base Product Number
Inner Diameter - Recovered
0.125" (3.18mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
VERSAFIT-1/4-0-1.5IN-SMTE Connectivity Raychem Cable Protection0VERSAFIT-1/4-0-1.5IN-SM-ND0,76054 KčParametric Equivalent
Obsolete
This product is no longer manufactured. View Substitutes
Alternate Length
HEATSHRINK LOW TEMP 1/4" 40' BLK
In-Stock: 81
Unit Price: 639,84667 Kč
HEAT SHRINK TUBING
In-Stock: 0
Unit Price: 0,68346 Kč
HEATSHRINK 0.28" X 3/16' BLACK
In-Stock: 0
Unit Price: 0,70387 Kč
HEATSHRINK 0.28" X 0.208' BLACK
In-Stock: 0
Unit Price: 0,78208 Kč
HEATSHRINK 0.28" X 0.521' BLACK
In-Stock: 0
Unit Price: 1,87022 Kč