Heat Shrink Tubing, Flexible 0.280" (7.11mm) 2 to 1 Black 0.104' (31.75mm, 1.25")
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

VERSAFIT-1/4-0-1.25IN

DigiKey Part Number
VERSAFIT-1/4-0-1.25IN-ND
Manufacturer
Manufacturer Product Number
VERSAFIT-1/4-0-1.25IN
Description
HEAT SHRINK TUBING
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Heat Shrink Tubing, Flexible 0.280" (7.11mm) 2 to 1 Black 0.104' (31.75mm, 1.25")
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Type
Shrinkage Ratio
Length
0.104' (31.75mm, 1.25")
Inner Diameter - Supplied
0.280" (7.11mm)
Inner Diameter - Recovered
0.125" (3.18mm)
Recovered Wall Thickness
0.025" (0.64mm)
Material
Features
Flame Retardant
Color
Operating Temperature
-55°C ~ 135°C
Shrink Temperature
70°C
Storage/Refrigeration Temperature
65°F ~ 95°F (18°C ~ 35°C)
Shelf Life
144 Months
Shelf Life Start
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
50 0000,49413 Kč24 706,50 Kč
Unit Price without VAT:0,49413 Kč
Unit Price with VAT:0,59790 Kč
Alternate Length
HEATSHRINK LOW TEMP 1/4" 40' BLK
In-Stock: 13
Unit Price: 598,12833 Kč
HEATSHRINK 0.28" X 0.125' BLACK
In-Stock: 0
Unit Price: 0,47193 Kč
HEATSHRINK 0.28" X 3/16' BLACK
In-Stock: 0
Unit Price: 0,70868 Kč
HEATSHRINK 0.28" X 0.208' BLACK
In-Stock: 0
Unit Price: 0,78743 Kč
HEATSHRINK 0.28" X 0.521' BLACK
In-Stock: 0
Unit Price: 1,88300 Kč