
9444 060100 | |
|---|---|
DigiKey Part Number | BEL1166-100-ND |
Manufacturer | |
Manufacturer Product Number | 9444 060100 |
Description | CABLE 4COND 20AWG CHROME 100' |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 4 Conductor Multi-Conductor Cable Chrome 20 AWG 100.0' (30.5m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Spool | |
Part Status | Active | |
Cable Type | ||
Number of Conductors | 4 | |
Wire Gauge | ||
Conductor Strand | 7/28 | |
Conductor Material | Copper, Tinned | |
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.217" (5.51mm) | |
Shield Type | - | |
Length | 100.0' (30.5m) | |
Jacket Color | Chrome | |
Ratings | - | |
Features | - | |
Operating Temperature | -20°C ~ 80°C | |
Usage | Audio, Control, Instrumentation | |
Jacket (Insulation) Thickness | 0.0320" (0.813mm) | |
Conductor Insulation | Poly-Vinyl Chloride (PVC) | |
Shield Material | - | |
Shield Coverage | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5 859,70000 Kč | 5 859,70 Kč |
| 2 | 5 573,39500 Kč | 11 146,79 Kč |
| 3 | 5 411,25333 Kč | 16 233,76 Kč |
| 5 | 5 212,54400 Kč | 26 062,72 Kč |
| 7 | 5 084,96571 Kč | 35 594,76 Kč |
| 10 | 4 952,44100 Kč | 49 524,41 Kč |
| Unit Price without VAT: | 5 859,70000 Kč |
|---|---|
| Unit Price with VAT: | 7 090,23700 Kč |






