
VERSAFIT-3/8-0-SP | |
|---|---|
DigiKey Part Number | 484-VERSAFIT-3/8-0-SP-DS-ND |
Manufacturer | |
Manufacturer Product Number | VERSAFIT-3/8-0-SP |
Description | HTSHRNK 0.4" BLACK METER |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | Heat Shrink Tubing, Flexible 0.400" (10.16mm) 2 to 1 Black Enter Number of Meters in Order Quantity |
Datasheet | Datasheet |
Category | Recovered Wall Thickness 0.025" (0.64mm) |
Mfr | Material |
Series | Features Flame Retardant |
Packaging Digi-Spool®, Continuous Spool | Color |
Part Status Active | Operating Temperature -55°C ~ 135°C |
Type | Shrink Temperature 70°C |
Shrinkage Ratio | Storage/Refrigeration Temperature 65°F ~ 95°F (18°C ~ 35°C) |
Length Enter Number of Meters in Order Quantity | Shelf Life 144 Months |
Inner Diameter - Supplied 0.400" (10.16mm) | Spool Size 100.0' (30.5m) |
Inner Diameter - Recovered 0.187" (4.75mm) | Base Product Number |
| Length | Unit Price (Per Meter) | Ext Price |
|---|---|---|
| 1 | 53,18000 Kč | 53,18 Kč |
| 5 | 43,71400 Kč | 218,57 Kč |
| 10 | 40,20900 Kč | 402,09 Kč |
| 20 | 36,96650 Kč | 739,33 Kč |
| 50 | 33,09760 Kč | 1 654,88 Kč |
| 100 | 30,44070 Kč | 3 044,07 Kč |
| 250 | 29,60732 Kč | 7 401,83 Kč |
| Unit Price without VAT: | 53,18000 Kč |
|---|---|
| Unit Price with VAT: | 64,34780 Kč |






