VERSAFIT-3/8-0-STK is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


TE Connectivity Raychem Cable Protection
In Stock: 0
Unit Price: 21,29760 Kč
Datasheet

Similar


Panduit Corp
In Stock: 0
Unit Price: 158,29000 Kč
Datasheet

Parametric Equivalent


TE Connectivity
In Stock: 0
Unit Price: 23,44558 Kč
Datasheet
Heat Shrink Tubing, Flexible 0.400" (10.16mm) 2 to 1 Black 4.00' (1.22m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

VERSAFIT-3/8-0-STK

DigiKey Part Number
VERSAFIT-3/8-0-STK-ND
Manufacturer
Manufacturer Product Number
VERSAFIT-3/8-0-STK
Description
HEATSHRINK 0.4" X 4' BLACK
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Heat Shrink Tubing, Flexible 0.400" (10.16mm) 2 to 1 Black 4.00' (1.22m)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Recovered Wall Thickness
0.025" (0.64mm)
Mfr
Material
Series
Features
Flame Retardant
Packaging
Bulk
Color
Part Status
Active
Operating Temperature
-55°C ~ 135°C
Type
Shrink Temperature
70°C
Shrinkage Ratio
Storage/Refrigeration Temperature
65°F ~ 95°F (18°C ~ 35°C)
Length
4.00' (1.22m)
Shelf Life
144 Months
Inner Diameter - Supplied
0.400" (10.16mm)
Base Product Number
Inner Diameter - Recovered
0.187" (4.75mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
EL91262001TE Connectivity Raychem Cable Protection0EL91262001-ND21,29760 KčParametric Equivalent
HSTTV38-48-QPanduit Corp0298-13497-ND158,29000 KčSimilar
VERSAFIT-3/8-0-STKTE Connectivity01111-VERSAFIT-3/8-0-STK-ND23,44558 KčParametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Bulk
LengthUnit Price (Per Foot)Ext Price
1 25017,67546 Kč22 094,33 Kč
Unit Price without VAT:17,67546 Kč
Unit Price with VAT:21,38731 Kč
Alternate Color
HEATSHRINK 0.4" X 4' WHITE
In-Stock: 0
Unit Price: 53,48385 Kč
Alternate Length
HEATSHRINK LOW TEMP 3/8" 35' BLK
In-Stock: 36
Unit Price: 737,66000 Kč
HEATSHRINK 0.4" X 0.125' BLACK
In-Stock: 0
Unit Price: 0,52582 Kč
HEATSHRINK 0.4" X 0.59' BLACK
In-Stock: 0
Unit Price: 2,89631 Kč
HEATSHRINK 0.4" X 60M BLACK
In-Stock: 260
Unit Price: 1 515,15000 Kč
HEAT SHRINK TUBING 1=1M
In-Stock: 0
Unit Price: