
TMS-RJS-RIBBON-4RPSCE | |
|---|---|
DigiKey Part Number | TMS-RJS-RIBBON-4RPSCE-ND |
Manufacturer | |
Manufacturer Product Number | TMS-RJS-RIBBON-4RPSCE |
Description | RIBBON BLK RESIN THERMAL TRANSFR |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Thermal Transfer Ribbon For T312M, T408M and T612M-DS Printers |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity Raychem Cable Protection | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | Thermal Transfer Ribbon | |
Specifications | - | |
For Use With/Related Products | T312M, T408M and T612M-DS Printers | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2 528,37000 Kč | 2 528,37 Kč |
| 10 | 2 342,30600 Kč | 23 423,06 Kč |
| Unit Price without VAT: | 2 528,37000 Kč |
|---|---|
| Unit Price with VAT: | 3 059,32770 Kč |








