
TMS-101-RIBBON-4RPSCE | |
|---|---|
DigiKey Part Number | TMS-101-RIBBON-4RPSCE-ND |
Manufacturer | |
Manufacturer Product Number | TMS-101-RIBBON-4RPSCE |
Description | RIBBON BLK RESIN - T208M, T212M |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Thermal Transfer Ribbon For T208M and T212M Printers |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity Raychem Cable Protection | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | Thermal Transfer Ribbon | |
Specifications | - | |
For Use With/Related Products | T208M and T212M Printers | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 405,82000 Kč | 1 405,82 Kč |
| 10 | 1 247,07100 Kč | 12 470,71 Kč |
| 25 | 1 189,04120 Kč | 29 726,03 Kč |
| 50 | 1 146,96960 Kč | 57 348,48 Kč |
| 100 | 1 106,38460 Kč | 110 638,46 Kč |
| Unit Price without VAT: | 1 405,82000 Kč |
|---|---|
| Unit Price with VAT: | 1 701,04220 Kč |


