
1330-3300-10 | |
|---|---|
DigiKey Part Number | 1330-3300-10-ND |
Manufacturer | |
Manufacturer Product Number | 1330-3300-10 |
Description | PRINTER RIBBONS |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Thermal Transfer Ribbon For T300, T408M Printers |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity Raychem Cable Protection | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Accessory Type | Thermal Transfer Ribbon | |
Specifications | - | |
For Use With/Related Products | T300, T408M Printers | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2 799,87000 Kč | 2 799,87 Kč |
| 10 | 2 483,95800 Kč | 24 839,58 Kč |
| 25 | 2 368,42320 Kč | 59 210,58 Kč |
| 50 | 2 284,62860 Kč | 114 231,43 Kč |
| Unit Price without VAT: | 2 799,87000 Kč |
|---|---|
| Unit Price with VAT: | 3 387,84270 Kč |


