Desktop Thermal Printer, Transfer 300 dpi (12 dots/mm), Paper Width 4.2" (105.6mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1-2186528-1

DigiKey Part Number
484-1-2186528-1-ND
Manufacturer
Manufacturer Product Number
1-2186528-1
Description
T2212-SWARE-PRINTER
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Desktop Thermal Printer, Transfer 300 dpi (12 dots/mm), Paper Width 4.2" (105.6mm)
Datasheet
 Datasheet
EDA/CAD Models
1-2186528-1 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity Raychem Cable Protection
Series
-
Packaging
Box
Part Status
Active
Type
Desktop
Type Attributes
Thermal Printer, Transfer
Style
Labels
Specifications
300 dpi (12 dots/mm), Paper Width 4.2" (105.6mm)
Includes
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 16
Check for Additional Incoming Stock
All prices are in CZK
Box
QuantityUnit PriceExt Price
166 707,71000 Kč66 707,71 Kč
Manufacturers Standard Package
Unit Price without VAT:66 707,71000 Kč
Unit Price with VAT:80 716,32910 Kč