


EC8927-000 | |
|---|---|
DigiKey Part Number | EC8927-000-ND |
Manufacturer | |
Manufacturer Product Number | EC8927-000 |
Description | T200-IDENT-PRINTHEAD |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Print Head For T200 Ident Printer |
Datasheet | Datasheet |
EDA/CAD Models | EC8927-000 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity Raychem Cable Protection | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Accessory Type | Print Head | |
Specifications | - | |
For Use With/Related Products | T200 Ident Printer | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 11 006,52000 Kč | 11 006,52 Kč |
| 10 | 9 935,87600 Kč | 99 358,76 Kč |
| Unit Price without VAT: | 11 006,52000 Kč |
|---|---|
| Unit Price with VAT: | 13 317,88920 Kč |



