
EC8926-000 | |
|---|---|
DigiKey Part Number | EC8926-000-ND |
Manufacturer | |
Manufacturer Product Number | EC8926-000 |
Description | T200-IDENT-DR4-DRIVEROLLER |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Drive Roller For T200 Ident Printer |
Datasheet | Datasheet |
EDA/CAD Models | EC8926-000 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity Raychem Cable Protection | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | Drive Roller | |
Specifications | - | |
For Use With/Related Products | T200 Ident Printer | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3 914,45000 Kč | 3 914,45 Kč |
| 10 | 3 472,71200 Kč | 34 727,12 Kč |
| 25 | 3 311,19160 Kč | 82 779,79 Kč |
| 50 | 3 217,37240 Kč | 160 868,62 Kč |
| Unit Price without VAT: | 3 914,45000 Kč |
|---|---|
| Unit Price with VAT: | 4 736,48450 Kč |


