TAT-125-1/4-0-STK is Obsolete and no longer manufactured.
Available Substitutes:

Parametric Equivalent


TE Connectivity Raychem Cable Protection
In Stock: 0
Unit Price: 4,34744 Kč
Datasheet

Parametric Equivalent


3M
In Stock: 540
Unit Price: 12,10000 Kč
Datasheet

Parametric Equivalent


3M
In Stock: 200
Unit Price: 5,76125 Kč
Datasheet

Parametric Equivalent


Alpha Wire
In Stock: 682
Unit Price: 23,79000 Kč
Datasheet

Parametric Equivalent


Panduit Corp
In Stock: 36
Unit Price: 14,41000 Kč
Datasheet

Parametric Equivalent


Sumitomo Electric Interconnect Products, Inc.
In Stock: 250
Unit Price: 5,63000 Kč
Datasheet

Parametric Equivalent


Qualtek
In Stock: 2 321
Unit Price: 1,92000 Kč
Datasheet
Heat Shrink Tubing, Flexible 0.250" (6.35mm) 2 to 1 Black 4.00' (1.22m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TAT-125-1/4-0-STK

DigiKey Part Number
TAT014K-ND
Manufacturer
Manufacturer Product Number
TAT-125-1/4-0-STK
Description
HEATSHRINK DUAL WALL 1/4"X4' BLK
Customer Reference
Detailed Description
Heat Shrink Tubing, Flexible 0.250" (6.35mm) 2 to 1 Black 4.00' (1.22m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Obsolete
Type
Shrinkage Ratio
Length
4.00' (1.22m)
Inner Diameter - Supplied
0.250" (6.35mm)
Inner Diameter - Recovered
0.125" (3.18mm)
Recovered Wall Thickness
0.029" (0.74mm)
Material
Features
Adhesive Lined, Flame Retardant
Color
Operating Temperature
-55°C ~ 110°C
Shrink Temperature
95°C
Storage/Refrigeration Temperature
65°F ~ 95°F (18°C ~ 35°C)
Shelf Life
60 Months
Shelf Life Start
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes
Alternate Color
HEATSHRINK 0.252" X 4' WHITE
In-Stock: 0
Unit Price:
Alternate Length
HEAT SHRINK TUBING
In-Stock: 0
Unit Price: 1,09106 Kč
HEAT SHRINK TUBING
In-Stock: 0
Unit Price: 4,26217 Kč
HEATSHRINK 0.252" X 0.25' BLACK
In-Stock: 0
Unit Price: 5,20672 Kč