Image for TAT-125-1/4-0-2IN is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TAT-125-1/4-0-2IN

DigiKey Part Number
TAT-125-1/4-0-2IN-ND
Manufacturer
Manufacturer Product Number
TAT-125-1/4-0-2IN
Description
HEAT SHRINK TUBING
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
Heat Shrink Tubing, Flexible 0.252" (6.40mm) 2 to 1 Black 0.167' (50.80mm, 2.00")
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Type
Shrinkage Ratio
Length
0.167' (50.80mm, 2.00")
Inner Diameter - Supplied
0.252" (6.40mm)
Inner Diameter - Recovered
0.125" (3.18mm)
Recovered Wall Thickness
0.030" (0.76mm)
Material
Features
Adhesive Lined
Color
Operating Temperature
-55°C ~ 110°C
Shrink Temperature
95°C
Storage/Refrigeration Temperature
65°F ~ 95°F (18°C ~ 35°C)
Shelf Life
60 Months
Shelf Life Start
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
30 0004,26217 Kč127 865,10 Kč
Unit Price without VAT:4,26217 Kč
Unit Price with VAT:5,15723 Kč
Alternate Length
HEATSHRINK DUAL WALL 1/4"X4' BLK
In-Stock: 0
Unit Price:
HEAT SHRINK TUBING
In-Stock: 0
Unit Price: 1,09106 Kč
HEATSHRINK 0.252" X 0.25' BLACK
In-Stock: 0
Unit Price: 5,20672 Kč