TAT-125-1/4-0-STK-CS6171 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


TE Connectivity Raychem Cable Protection
In Stock: 0
Unit Price: 196,91756 Kč
Datasheet

Parametric Equivalent


TE Connectivity Raychem Cable Protection
In Stock: 0
Unit Price: 0,00000 Kč
Datasheet

Parametric Equivalent


3M
In Stock: 540
Unit Price: 299,01000 Kč
Datasheet

Parametric Equivalent


3M
In Stock: 200
Unit Price: 142,34020 Kč
Datasheet

Parametric Equivalent


Alpha Wire
In Stock: 682
Unit Price: 587,73000 Kč
Datasheet

Parametric Equivalent


Panduit Corp
In Stock: 36
Unit Price: 356,13000 Kč
Datasheet

Parametric Equivalent


Sumitomo Electric Interconnect Products, Inc.
In Stock: 250
Unit Price: 139,01000 Kč
Datasheet

Parametric Equivalent


Qualtek
In Stock: 2 321
Unit Price: 47,46000 Kč
Datasheet
Image for TAT-125-1/4-0-STK-CS6171 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TAT-125-1/4-0-STK-CS6171

DigiKey Part Number
TAT-125-1/4-0-STK-CS6171-ND
Manufacturer
Manufacturer Product Number
TAT-125-1/4-0-STK-CS6171
Description
HEATSHRINK 1/4" BLACK
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
Heat Shrink Tubing, Flexible 0.250" (6.35mm) 2 to 1 Black 4.00' (1.22m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Type
Shrinkage Ratio
Length
4.00' (1.22m)
Inner Diameter - Supplied
0.250" (6.35mm)
Inner Diameter - Recovered
0.125" (3.18mm)
Recovered Wall Thickness
0.029" (0.74mm)
Material
Features
Adhesive Lined, Cut-Through Resistant, Flame Retardant
Color
Operating Temperature
-55°C ~ 110°C
Grade
-
Qualification
-
Shrink Temperature
95°C
Storage/Refrigeration Temperature
65°F ~ 95°F (18°C ~ 35°C)
Shelf Life
60 Months
Shelf Life Start
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
250107,40980 Kč26 852,45 Kč
Manufacturers Standard Package
Unit Price without VAT:107,40980 Kč
Unit Price with VAT:129,96586 Kč