ATUM-4/1-0-STK is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Daburn Electronics
In Stock: 0
Unit Price: 0,26960 Kč
Datasheet

Similar


Daburn Electronics
In Stock: 0
Unit Price: 0,49320 Kč
Datasheet

Similar


Daburn Electronics
In Stock: 0
Unit Price: 0,00000 Kč
Datasheet

Similar


Daburn Electronics
In Stock: 0
Unit Price: 0,00000 Kč
Datasheet

Similar


Daburn Electronics
In Stock: 0
Unit Price: 0,10960 Kč
Datasheet

Similar


Daburn Electronics
In Stock: 0
Unit Price: 0,15100 Kč
Datasheet

Similar


Daburn Electronics
In Stock: 0
Unit Price: 0,00000 Kč
Datasheet

Similar


Daburn Electronics
In Stock: 0
Unit Price: 0,06660 Kč
Datasheet

Similar


Daburn Electronics
In Stock: 0
Unit Price: 0,34560 Kč
Datasheet

Similar


Daburn Electronics
In Stock: 0
Unit Price: 0,19140 Kč
Datasheet

Similar


Daburn Electronics
In Stock: 0
Unit Price: 0,00000 Kč
Datasheet

Similar


Daburn Electronics
In Stock: 0
Unit Price: 0,08840 Kč
Datasheet
Heat Shrink Tubing, Semi-Flexible 0.157" (3.99mm) 4 to 1 Black 4.00' (1.22m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ATUM-4/1-0-STK

DigiKey Part Number
484-ATUM-4/1-0-STK-ND
Manufacturer
Manufacturer Product Number
ATUM-4/1-0-STK
Description
HEATSHRINK DUAL WALL 4MM
Customer Reference
Detailed Description
Heat Shrink Tubing, Semi-Flexible 0.157" (3.99mm) 4 to 1 Black 4.00' (1.22m)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Recovered Wall Thickness
0.039" (0.99mm)
Mfr
Material
Series
Features
Adhesive Lined, Flame Retardant, Fluid Resistant
Packaging
Bulk
Color
Part Status
Obsolete
Operating Temperature
-55°C ~ 110°C
Type
Shrink Temperature
80°C
Shrinkage Ratio
Storage/Refrigeration Temperature
32°F ~ 95°F (0°C ~ 35°C)
Length
4.00' (1.22m)
Shelf Life
60 Months
Inner Diameter - Supplied
0.157" (3.99mm)
Base Product Number
Inner Diameter - Recovered
0.039" (0.99mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (12)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
SM278-3/16"Daburn Electronics0W207-3R0-ND0,26960 KčSimilar
SM278-3/16"Daburn Electronics0W207-6R0-ND0,49320 KčSimilar
SM278-3/16"Daburn Electronics0W207-5-ND0,00000 KčSimilar
SM278-3/16"Daburn Electronics0W207-25-ND0,00000 KčSimilar
SM278-3/16"Daburn Electronics0W207-1R0-ND0,10960 KčSimilar
Obsolete
This product is no longer manufactured. View Substitutes