
SM278-3/16" | |
|---|---|
DigiKey Part Number | W207-6R0-ND |
Manufacturer | |
Manufacturer Product Number | SM278-3/16" |
Description | HEATSHRK BLK DL 3/16"X6" 50=50PC |
Customer Reference | |
Detailed Description | Heat Shrink Tubing, Flexible 0.157" (3.99mm) 4 to 1 Black 0.500' (152.40mm, 6.00") |
Datasheet | Datasheet |
Category | Recovered Wall Thickness 0.035" (0.89mm) |
Mfr | Material |
Series | Features Adhesive Lined, Fluid Resistant |
Packaging Bulk | Color |
Part Status Active | Operating Temperature -55°C ~ 135°C |
Type | Shrink Temperature 120°C |
Shrinkage Ratio | Shelf Life 36 Months |
Length 0.500' (152.40mm, 6.00") | Shelf Life Start Date of Manufacture |
Inner Diameter - Supplied 0.157" (3.99mm) | Base Product Number |
Inner Diameter - Recovered 0.039" (0.99mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | 13,83560 Kč | 691,78 Kč |
| 100 | 12,72600 Kč | 1 272,60 Kč |
| 150 | 12,11707 Kč | 1 817,56 Kč |
| 250 | 11,39296 Kč | 2 848,24 Kč |
| 350 | 10,93960 Kč | 3 828,86 Kč |
| 500 | 10,47822 Kč | 5 239,11 Kč |
| 1 250 | 10,06170 Kč | 12 577,12 Kč |
| Unit Price without VAT: | 13,83560 Kč |
|---|---|
| Unit Price with VAT: | 16,74108 Kč |






