Heat Shrink Tubing, Flexible 0.157" (3.99mm) 4 to 1 Black 0.125' (38.10mm, 1.50")
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SM278-3/16"

DigiKey Part Number
W207-1R5-ND
Manufacturer
Manufacturer Product Number
SM278-3/16"
Description
HEATSHRNK 5/32"X1.5" BLK 50=50PC
Customer Reference
Detailed Description
Heat Shrink Tubing, Flexible 0.157" (3.99mm) 4 to 1 Black 0.125' (38.10mm, 1.50")
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Recovered Wall Thickness
0.035" (0.89mm)
Mfr
Material
Series
Features
Adhesive Lined, Fluid Resistant
Packaging
Bulk
Color
Part Status
Active
Operating Temperature
-55°C ~ 135°C
Type
Shrink Temperature
120°C
Shrinkage Ratio
Shelf Life
36 Months
Length
0.125' (38.10mm, 1.50")
Shelf Life Start
Date of Manufacture
Inner Diameter - Supplied
0.157" (3.99mm)
Base Product Number
Inner Diameter - Recovered
0.039" (0.99mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Value Added Item
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
504,23780 Kč211,89 Kč
1003,89580 Kč389,58 Kč
1503,70947 Kč556,42 Kč
2503,48788 Kč871,97 Kč
3503,34880 Kč1 172,08 Kč
5003,20758 Kč1 603,79 Kč
1 2502,87172 Kč3 589,65 Kč
2 5002,74141 Kč6 853,53 Kč
Manufacturers Standard Package
Unit Price without VAT:4,23780 Kč
Unit Price with VAT:5,12774 Kč
Alternate Length
HEATSHRK BLK DL 3/16"X1" 50=50PC
In-Stock: 0
Unit Price: 3,07420 Kč
HEATSHRK BLK DL 3/16"X2" 50=50PC
In-Stock: 0
Unit Price: 5,36820 Kč
HEATSHRK BLK DL 3/16"X3" 50=50PC
In-Stock: 0
Unit Price: 7,56220 Kč
HEATSHRK BLK DL 3/16"X4" 50=50PC
In-Stock: 0
Unit Price: 9,69780 Kč
HEATSHRK BLK DL 3/16"X6" 50=50PC
In-Stock: 0
Unit Price: 13,83560 Kč