
SM278-3/16" | |
|---|---|
DigiKey Part Number | W207-3R0-ND |
Manufacturer | |
Manufacturer Product Number | SM278-3/16" |
Description | HEATSHRK BLK DL 3/16"X3" 50=50PC |
Customer Reference | |
Detailed Description | Heat Shrink Tubing, Flexible 0.157" (3.99mm) 4 to 1 Black 0.250' (76.20mm, 3.00") |
Datasheet | Datasheet |
Category | Recovered Wall Thickness 0.035" (0.89mm) |
Mfr | Material |
Series | Features Adhesive Lined, Fluid Resistant |
Packaging Bulk | Color |
Part Status Active | Operating Temperature -55°C ~ 135°C |
Type | Shrink Temperature 120°C |
Shrinkage Ratio | Shelf Life 36 Months |
Length 0.250' (76.20mm, 3.00") | Shelf Life Start Date of Manufacture |
Inner Diameter - Supplied 0.157" (3.99mm) | Base Product Number |
Inner Diameter - Recovered 0.039" (0.99mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | 7,56220 Kč | 378,11 Kč |
| 100 | 6,95530 Kč | 695,53 Kč |
| 150 | 6,62233 Kč | 993,35 Kč |
| 250 | 6,22660 Kč | 1 556,65 Kč |
| 350 | 5,97837 Kč | 2 092,43 Kč |
| 500 | 5,72650 Kč | 2 863,25 Kč |
| 1 250 | 5,18150 Kč | 6 476,88 Kč |
| Unit Price without VAT: | 7,56220 Kč |
|---|---|
| Unit Price with VAT: | 9,15026 Kč |






