
SM278-3/16" | |
|---|---|
DigiKey Part Number | W207-4R0-ND |
Manufacturer | |
Manufacturer Product Number | SM278-3/16" |
Description | HEATSHRK BLK DL 3/16"X4" 50=50PC |
Customer Reference | |
Detailed Description | Heat Shrink Tubing, Flexible 0.157" (3.99mm) 4 to 1 Black 0.333' (101.60mm, 4.00") |
Datasheet | Datasheet |
Category | Recovered Wall Thickness 0.035" (0.89mm) |
Mfr | Material |
Series | Features Adhesive Lined, Fluid Resistant |
Packaging Bulk | Color |
Part Status Active | Operating Temperature -55°C ~ 135°C |
Type | Shrink Temperature 120°C |
Shrinkage Ratio | Shelf Life 36 Months |
Length 0.333' (101.60mm, 4.00") | Shelf Life Start Date of Manufacture |
Inner Diameter - Supplied 0.157" (3.99mm) | Base Product Number |
Inner Diameter - Recovered 0.039" (0.99mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | 9,69780 Kč | 484,89 Kč |
| 100 | 8,91780 Kč | 891,78 Kč |
| 150 | 8,49100 Kč | 1 273,65 Kč |
| 250 | 7,98348 Kč | 1 995,87 Kč |
| 350 | 7,66529 Kč | 2 682,85 Kč |
| 500 | 7,34238 Kč | 3 671,19 Kč |
| 1 250 | 6,80824 Kč | 8 510,30 Kč |
| Unit Price without VAT: | 9,69780 Kč |
|---|---|
| Unit Price with VAT: | 11,73434 Kč |






