
SM278-3/16" | |
|---|---|
DigiKey Part Number | W207-R75-ND |
Manufacturer | |
Manufacturer Product Number | SM278-3/16" |
Description | HEATSHRK 5/32"X0.75" BLK 50=50PC |
Customer Reference | |
Detailed Description | Heat Shrink Tubing, Flexible 0.157" (3.99mm) 4 to 1 Black 0.062' (19.05mm, 0.75") |
Datasheet | Datasheet |
Category | Recovered Wall Thickness 0.035" (0.89mm) |
Mfr | Material |
Series | Features Adhesive Lined, Fluid Resistant |
Packaging Bulk | Color |
Part Status Active | Operating Temperature -55°C ~ 135°C |
Type | Shrink Temperature 120°C |
Shrinkage Ratio | Shelf Life 36 Months |
Length 0.062' (19.05mm, 0.75") | Shelf Life Start Date of Manufacture |
Inner Diameter - Supplied 0.157" (3.99mm) | Base Product Number |
Inner Diameter - Recovered 0.039" (0.99mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | 2,47760 Kč | 123,88 Kč |
| 100 | 2,27950 Kč | 227,95 Kč |
| 150 | 2,17033 Kč | 325,55 Kč |
| 250 | 2,04052 Kč | 510,13 Kč |
| 350 | 1,95923 Kč | 685,73 Kč |
| 500 | 1,87658 Kč | 938,29 Kč |
| 1 250 | 1,67995 Kč | 2 099,94 Kč |
| 2 500 | 1,54514 Kč | 3 862,85 Kč |
| 5 000 | 1,52137 Kč | 7 606,85 Kč |
| Unit Price without VAT: | 2,47760 Kč |
|---|---|
| Unit Price with VAT: | 2,99790 Kč |






