Relay Socket Through Hole
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Relay Socket Through Hole
PT78603
PT78603
TE Connectivity Relay Products | Digi-Key Daily

PT78603

DigiKey Part Number
PB1536-ND
Manufacturer
Manufacturer Product Number
PT78603
Description
RELAY SOCKET 11 POS THROUGH HOLE
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
Relay Socket Through Hole
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity Potter & Brumfield Relays
Series
Packaging
Box
Part Status
Active
Type
Socket
Number of Positions
11
Mounting Type
Through Hole
Termination Style
PC Pin
For Use With/Related Products
PT, PTH and KHA Series
Features
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 392
Check for Additional Incoming Stock
All prices are in CZK
Box
QuantityUnit PriceExt Price
1128,30000 Kč128,30 Kč
10114,37600 Kč1 143,76 Kč
25109,22320 Kč2 730,58 Kč
50105,48140 Kč5 274,07 Kč
100101,86340 Kč10 186,34 Kč
25097,26860 Kč24 317,15 Kč
50093,92616 Kč46 963,08 Kč
1 00090,69750 Kč90 697,50 Kč
Manufacturers Standard Package
Unit Price without VAT:128,30000 Kč
Unit Price with VAT:155,24300 Kč