




PT11-0 | |
|---|---|
DigiKey Part Number | Z6421-ND |
Manufacturer | |
Manufacturer Product Number | PT11-0 |
Description | RELAY SOCKET 11 POS THROUGH HOLE |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Relay Socket Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | PT11-0 Models |
Category | Number of Positions 11 |
Manufacturer Omron Automation and Safety | Mounting Type Through Hole |
Series | Termination Style PC Pin |
Packaging Bulk | For Use With/Related Products LY Series, 3PDT |
Part Status Active | Base Product Number |
Type Socket |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 86,34000 Kč | 86,34 Kč |
| 10 | 76,95700 Kč | 769,57 Kč |
| 25 | 73,50320 Kč | 1 837,58 Kč |
| 50 | 70,98380 Kč | 3 549,19 Kč |
| 100 | 68,54790 Kč | 6 854,79 Kč |
| 250 | 65,45708 Kč | 16 364,27 Kč |
| 500 | 63,20926 Kč | 31 604,63 Kč |
| 1 000 | 61,03758 Kč | 61 037,58 Kč |
| Unit Price without VAT: | 86,34000 Kč |
|---|---|
| Unit Price with VAT: | 104,47140 Kč |




