



LY3-AC200/220 | |
|---|---|
DigiKey Part Number | LY3-AC200/220-ND |
Manufacturer | |
Manufacturer Product Number | LY3-AC200/220 |
Description | RELAY GEN PURPOSE 3PDT 10A 220V |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | General Purpose Relay 3PDT (3 Form C) 220VAC Coil Socketable |
Datasheet | Datasheet |
EDA/CAD Models | LY3-AC200/220 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | ||
Coil Voltage | ||
Contact Form | 3PDT (3 Form C) | |
Contact Rating (Current) | 10 A | |
Switching Voltage | 250VAC, 125VDC - Max | |
Load - Max Switching | 2500VA, 1250W | |
Coil Current | 9.9 mA | |
Coil Type | Non Latching | |
Features | - | |
Termination Style | Plug In | |
Seal Rating | - | |
Coil Insulation | - | |
Must Operate Voltage | 176 VAC | |
Must Release Voltage | 66 VAC | |
Operate Time | 25 ms | |
Release Time | 25 ms | |
Operating Temperature | -25°C ~ 55°C | |
Contact Material | Silver Alloy | |
Approval Agency | CE, CSA, TUV, UR | |
Relay Type | ||
Grade | - | |
Qualification | - | |
Coil Resistance | 8.65 kOhms | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 417,02000 Kč | 417,02 Kč |
| Unit Price without VAT: | 417,02000 Kč |
|---|---|
| Unit Price with VAT: | 504,59420 Kč |





