Relay Basics - Another Teaching Moment | DigiKey Electronics
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Relay Basics - Another Teaching Moment | DigiKey Electronics
How to Choose a Relay - Another Teaching Moment

PT11QN

DigiKey Part Number
PT11QN-ND
Manufacturer
Manufacturer Product Number
PT11QN
Description
RELAY SOCKET 11 POS PANEL MOUNT
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
Relay Socket Panel Mount
Datasheet
 Datasheet
EDA/CAD Models
PT11QN Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Omron Automation and Safety
Series
Packaging
Bulk
Part Status
Active
Type
Socket
Number of Positions
11
Mounting Type
Panel Mount
Termination Style
Wire Wrap
For Use With/Related Products
LY Series, 3PDT
Features
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1177,64000 Kč177,64 Kč
Manufacturers Standard Package
Unit Price without VAT:177,64000 Kč
Unit Price with VAT:214,94440 Kč